Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELEMENT14
Manufacturer Part NoRPI-ACC/HDMI+ENET+XBMC-MM
Order Code2310263
Your Part Number
Technical Datasheet
3 In Stock
3 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.450 |
Price for:Each
Minimum: 1
Multiple: 1
€29.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELEMENT14
Manufacturer Part NoRPI-ACC/HDMI+ENET+XBMC-MM
Order Code2310263
Technical Datasheet
Accessory TypeRaspberry Pi Bundle
For Use WithCompatible with Raspberry Pi Model A/B/B+
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RPI-ACC/HDMI+ENET+XBMC-MM is a XBMC bundle which includes peripherals and accessories required to get Raspberry Pi up and running in as little time as possible.
Contents
4GB class 4 SD card with Raspbmc preloaded, 3m Ethernet cable, 1m HDMI cable, Wireless keyboard and touchpad media controller.
Notes
Compatible with Raspberry Pi Model A/B/B+
Technical Specifications
Accessory Type
Raspberry Pi Bundle
Product Range
-
For Use With
Compatible with Raspberry Pi Model A/B/B+
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3481