You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WARP7

Development Board, WaRP7 Next Generation IoT and Wearable Platform, Linux® and Android® OS

ELEMENT14 WARP7
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
WARP7
Order Code:
2544631
Technical Datasheet:
WARP7   Datasheet
See all Technical Docs

Product Overview

WaRP7 speeds and eases development of wearable devices by addressing technology challenges and freeing developers to focus on creating differentiated features. The platform consists of a main board and a daughter card. The main board is based on the NXP i.MX 7Solo applications processor that features an advanced implementation of the ARM® Cortex®-A7 core, as well as the ARM® Cortex®-M4 core. This unique heterogeneous multicore architecture enables low-power modes critical for most wearable designs, but also provides the power to drive a higher level operating system and a rich user interface. The daughter card is based on a flexible design with sensors to collect a range of data and the MikroBus™ expansion socket opens users to over 200 Click Boards™, allowing rapid prototyping across all potential wearable usage models. All components included in this system were selected based on low power, small form factor and cost.
  • CPU: i.MX 7Solo applications processor (CortexTM-A7/CortexTM -M4)
  • Memory: 8GB eMMC 5.0 and 4Gb LPDDR3
  • Connectivity: WiFi, Bluetooth, BLE, USB-OTG, NFC
  • Multimedia: I/F Camera, MIPI Display, Audio
  • Sensors: Accelerometer, Barometer, Gyroscope
  • Power: PMIC, Battery charger
  • BSP: Linux 3.14, Android 5.1
  • Android OS now available

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
i.MX 7

:
ARM

:
Cortex-M4, Cortex-M7

:
i.MX 7Solo

:
Dev Board i.MX 7Solo, I/O Daughter Card, BC3770 Battery


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

20 In stock

Order before 6pm (Northern Ireland 6pm)

With you in 3 business days

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Available until stock is exhausted

€103.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €103.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --