Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €125.880 |
Price for:Each
Minimum: 1
Multiple: 1
€125.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELENCO
Manufacturer Part NoXP-720K
Order Code2819441
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max-
Output Power-
Output Voltage VAC12.6VAC
Output Current1A
Plug TypeUS
Output Connector-
Input Voltage AC Max125V
Power Supply Output TypeAdjustable, Fixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage VAC
12.6VAC
Plug Type
US
Input Voltage AC Max
125V
Product Range
-
No. of Outputs
3 Output
Output Power
-
Output Current
1A
Output Connector
-
Power Supply Output Type
Adjustable, Fixed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.743373