Print Page
159 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.090 |
5+ | €45.730 |
10+ | €40.760 |
20+ | €39.940 |
Price for:Each
Minimum: 1
Multiple: 1
€52.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELESTA
Manufacturer Part NoSIM312 24VDC
Order Code1838949
Product RangeSIM
Technical Datasheet
Coil Voltage5VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeSIM
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SIM312 24VDC is a compact 4 pole PCB Relay with forcibly guided contacts in accordance with EN 50205, with extrusion-coated coil design which is also suitable for use in the ATEX area. The crown contacts for high switching reliability and extremely high air gaps and creepage distances.
- PCB Relay with Forcibly Guided Contacts
- 3NO/1NC Contact Configuration
- 0.75W Nominal Coil Power
- 0.21W Holding Coil Power
- Protective Separation between Coil and Contacts
Applications
Medical, Sensing & Instrumentation, Motor Drive & Control, Mining, Oil & Gas, Automotive
Technical Specifications
Coil Voltage
5VDC
Product Range
SIM
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018