Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.540 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€37.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK9022
Order Code2804579
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourWhite
Insulator Material-
Terminal MaterialBrass
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
White
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
22AWG
Terminal Type
Wire Splice
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51665