Print Page
Image is for illustrative purposes only. Please refer to product description.
282 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
10+ | €2.000 |
25+ | €1.600 |
50+ | €1.500 |
100+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part No044-2120
Order Code1209794
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Indicator Line
Knob Diameter10mm
Product Range-
Product Overview
The 044-2120 is a black Round Nut Cover with indicator line. It is made of polyamide with glossy finish.
- Precise quality
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
Nylon (Polyamide)
Knob Diameter
10mm
Shaft Diameter
-
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227