Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMI21-A1A1B2
Order Code4354542
Product RangeLiquicap T FMI21 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €440.340 |
Price for:Each
Minimum: 1
Multiple: 1
€440.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMI21-A1A1B2
Order Code4354542
Product RangeLiquicap T FMI21 Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max10bar
Accuracy± 1%
Sensor Output TypeAnalogue
Output Interface4mA to 20mA
Housing MaterialPBT (Polybutylene Terephthalate)
Electrical ConnectionM20 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquicap T FMI21 Series
SVHCTo Be Advised
Product Overview
FMI21-A1A1B2 is a Liquicap T FMI21 sensor. It can be used as a conductivity of 30μS/cm and the measurement is independent of the dc-value (dielectric constant) of the liquid. High-quality non-corrosive materials (carbon fibre, stainless steel) make it suitable even for aggressive liquids (e.g. acids and alkalis). Used in conjunction with the Fieldgate FXA320 (remote measured value interrogation using Internet technology), Liquicap is an ideal solution for Inventory Management Solutions.
- Safe and reliable function regardless of tank geometry
- No calibration necessary (factory pre configuration), no moving parts in tank
- High quality, non-corrosive materials (carbon fibre, stainless steel) for use in aggressive liquids
- Cost-effective solution for continuous level measurement
- Optimized storage by simply shortening the probe rods on site
- Non-hazardous area approval, thread ISO228 G 1½, PPS (process connection)
- F16 polyester IP66 NEMA4X; gland M20 (cable entry housing)
- FEI20; 4 to 20mA (output electronics)
- Safe function regardless of tank geometry thanks to probe design
- Ambient temperature range from -40°C to 70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
± 1%
Output Interface
4mA to 20mA
Electrical Connection
M20 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
10bar
Sensor Output Type
Analogue
Housing Material
PBT (Polybutylene Terephthalate)
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Liquicap T FMI21 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85