Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10B-AAAADTBMWDGWEEBR7
Order Code4598657
Product RangeMicropilot FMR10B Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €582.580 |
Price for:Each
Minimum: 1
Multiple: 1
€582.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10B-AAAADTBMWDGWEEBR7
Order Code4598657
Product RangeMicropilot FMR10B Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max3bar
Accuracy± 5mm (± 0.2")
Sensor Output TypeDigital, Analogue
Output Interface2-Wire, 4-20mA
Housing MaterialPBT/PC
Electrical ConnectionCable
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
± 5mm (± 0.2")
Output Interface
2-Wire, 4-20mA
Electrical Connection
Cable
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Digital, Analogue
Housing Material
PBT/PC
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22