Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR20B-AABADTBMWDGWEEA
Order Code4598663
Product RangeMicropilot FMR20B Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €737.850 |
Price for:Each
Minimum: 1
Multiple: 1
€737.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR20B-AABADTBMWDGWEEA
Order Code4598663
Product RangeMicropilot FMR20B Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max3bar
Accuracy± 2mm (± 0.08")
Sensor Output TypeDigital, Analogue
Output InterfaceHART, 2-Wire, 4-20mA
Housing MaterialPBT/PC
Electrical ConnectionCable
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMicropilot FMR20B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
± 2mm (± 0.08")
Output Interface
HART, 2-Wire, 4-20mA
Electrical Connection
Cable
Supply Voltage Max
30VDC
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Digital, Analogue
Housing Material
PBT/PC
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
Micropilot FMR20B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02