Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-BA2J1
Order Code4378448
Product RangeMinicap FTC260 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €319.740 |
Price for:Each
Minimum: 1
Multiple: 1
€319.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-BA2J1
Order Code4378448
Product RangeMinicap FTC260 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid, Solid
Process Connection TypeR1
Operating Pressure Max25bar
Housing MaterialAluminium
Switch Output3-Wire / PNP
Electrical Connection-
Supply Voltage Min10.8VDC
Supply Voltage Max45VDC
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeMinicap FTC260 Series
SVHCTo Be Advised
Product Overview
FTC260-BA2J1 is a capacitance point level detection minicap. It is a simple and cost-effective rod probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.
- ATEX II 1/2D approval, thread EN10226 R1, PPS process connection
- 3-wire PNP 10.8 to 45VDC switch O/P, F34 Alu IP66/gland M20 NEMA Type4 enclosure housing/cable entry
- Simple mounting and commissioning without calibration
- Mechanical safety, cost-efficiency and long operating life due to no wearing parts
- High operational safety and reliability due to active build-up compensation
- εr ≥ 1.6 measuring range, 0.5s switching delay when free or covered
- Protection class to EN 61010-1 (class II)
- PNP transistor output relay output (potential-free change-over contact / SPDT) communication
- Process pressure range from -14.5 to +360psi, aluminium housing material
- Ambient temperature range from -40°C to +70°C
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Aluminium
Electrical Connection
-
Supply Voltage Max
45VDC
Operating Temperature Max
120°C
SVHC
To Be Advised
Media Type
Liquid, Solid
Operating Pressure Max
25bar
Switch Output
3-Wire / PNP
Supply Voltage Min
10.8VDC
Operating Temperature Min
-40°C
Product Range
Minicap FTC260 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11