Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTS20-A PVC 20M
Order Code4356057
Product RangeLiquifloat FTS20 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €136.510 |
Price for:Each
Minimum: 1
Multiple: 1
€136.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTS20-A PVC 20M
Order Code4356057
Product RangeLiquifloat FTS20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Process Connection Type-
Output Current3A
Operating Pressure Max3bar
Housing MaterialPP (Polypropylene)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeLiquifloat FTS20 Series
SVHCTo Be Advised
Product Overview
FTS20-A PVC 20M is a Liquifloat FTS20 series, float switch for point level detection in liquids. It is simple and cost-effective solution for point level detection in appropriate fluids. It is used in tanks and vessels as a pump protector or level alarm in open basins, e. g. in sewerage treatment plants. The float switch has two output options, a NAMUR switching signal or a change-over contact.
- Reliable and cost-effective point level detection in liquids
- Small diameter for simple installing using tapped hole G 1 A
- Operating temperature range from -20°C to +85°C
- Pressure is +43.5psi
- International explosion protection certificates
- DIN EN 60529, IP68 (immersion depth: 20m / without temporal limit) ingress protection
- EN 60947-5-2:2007 +A1:2012, EN 60079-0:2012 + A11:2013, EN 60079-11:2012 standards
Technical Specifications
Level Switch Type
Point Level Switch
Media Type
Liquid
Output Current
3A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
85°C
SVHC
To Be Advised
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Operating Pressure Max
3bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
Liquifloat FTS20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2