Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN22-8M2B
Order Code4354753
Product RangeRLN22 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €118.670 |
Price for:Each
Minimum: 1
Multiple: 1
€118.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN22-8M2B
Order Code4354753
Product RangeRLN22 Series
Technical Datasheet
Signal Conditioner InputNAMUR
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy-
No. of Channels2 Channel
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRLN22 Series
SVHCTo Be Advised
Product Overview
RLN22-8M2B is a RLN22 compact 1- or 2-channel, 24 VDC isolating amplifier with relay signal output. It is designed to safely operate e.g. proximity sensors or point level switches. The DC interface monitors line faults such as breaks or short-circuits of sensors or mechanical switching contacts. The device is suited for use in hazardous areas and safety instrumented systems up to SIL 2 in accordance with IEC 61508. Quick and easy wiring and commissioning: plug-in terminals, power supply and group error message module via DIN rail bus connector.
- Safe and reliable switching operations: trust your critical applications
- Compact housing: up to 2 channels on 12.5mm (0.49") for efficient use of space in control cabinets
- Installation in hazardous areas; Ex approval for Ex zone 2
- Up to SIL 2 in accordance with IEC 61508
Technical Specifications
Signal Conditioner Input
NAMUR
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Signal Conditioner Output
Relay
Accuracy
-
Supply Voltage Min
19.2VDC
Operating Temperature Min
-40°C
Product Range
RLN22 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08