Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN42-8M2B
Order Code4354756
Product RangeRLN42 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €145.330 |
Price for:Each
Minimum: 1
Multiple: 1
€145.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN42-8M2B
Order Code4354756
Product RangeRLN42 Series
Technical Datasheet
Signal Conditioner InputNAMUR
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy-
No. of Channels2 Channel
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRLN42 Series
SVHCTo Be Advised
Product Overview
RLN42-8M2B is a RLN42 NAMUR isolating amplifier designed for safe operation of proximity switches according to EN 60947-5-6 (NAMUR) as well as open and mechanical contacts with resistive coupling elements. It has a universal power supply (24 to 230 V AC/DC) and one relay output (changeover) per channel. The device is approved for intrinsically safe (Ex i) circuits up to zone 0 (gas) and zone 20 (dust) in the Ex area. RLN42 can be used in safety equipment up to SIL 2 in accordance with IEC 61508.
- Simple and fast wiring with pluggable terminals
- Suited for use in safety instrumented systems up to SIL 2 (IEC 61508)
- Compact housing width with 17.5 mm (0.69 in) for efficient use of space
- Galvanic 3-way isolation
Technical Specifications
Signal Conditioner Input
NAMUR
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
230V
Operating Temperature Max
60°C
SVHC
To Be Advised
Signal Conditioner Output
Relay
Accuracy
-
Supply Voltage Min
24V
Operating Temperature Min
-40°C
Product Range
RLN42 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08