Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.020 |
10+ | €3.140 |
25+ | €2.940 |
50+ | €2.760 |
100+ | €2.460 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900295641
Order Code4559229
Technical Datasheet
Battery Voltage12V
Battery Size CodeA23
Battery TechnologyAlkaline
External Diameter10.3mm
Battery Capacity50mAh
External Height28.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Weight8g
Battery IEC Code8LR932
Battery NEDA Code1811A
Product Range-
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
50mAh
Battery Terminals
Raised Positive and Flat Negative
Weight
8g
Battery NEDA Code
1811A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
A23
External Diameter
10.3mm
External Height
28.5mm
Pack Quantity
2
Battery IEC Code
8LR932
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001