Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900343533
Order Code4559180
Product RangeL91 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €45.070 |
5+ | €37.760 |
10+ | €34.080 |
20+ | €33.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€45.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900343533
Order Code4559180
Product RangeL91 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyLithium Iron Disulphide
External Diameter10.5mm
Battery Capacity1.25Ah
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity10
Weight7.6g
Battery IEC CodeFR03
Battery NEDA Code24LF
Product RangeL91 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
Battery Capacity
1.25Ah
External Height
44.5mm
Weight
7.6g
Battery NEDA Code
24LF
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Battery IEC Code
FR03
Product Range
L91 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
UN Hazard Code:3090