Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.620 |
5+ | €29.540 |
10+ | €26.350 |
20+ | €23.780 |
50+ | €23.300 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€33.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361094
Order Code4559178
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity625mAh
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity12
External Depth17.5mm
Weight45.6g
Battery IEC Code6LR61
Battery NEDA Code1604A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
6LR61
Product Range
-
Battery Size Code
PP3
Battery Capacity
625mAh
External Height
48.5mm
Pack Quantity
12
Weight
45.6g
Battery NEDA Code
1604A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575