Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900426540
Order Code4559188
Product Range522 Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.530 |
| 5+ | €15.020 |
| 10+ | €14.210 |
| 20+ | €13.400 |
| 50+ | €12.090 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€22.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900426540
Order Code4559188
Product Range522 Series
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Weight45.6g
Battery IEC Code6LR61
Battery NEDA Code1604A
Product Range522 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
6LR61
Product Range
522 Series
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Snap Contact
Pack Quantity
1
Weight
45.6g
Battery NEDA Code
1604A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049