Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300280502
Order Code3416688
Also Known As7638900316377
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.650 |
5+ | €14.320 |
10+ | €13.510 |
25+ | €12.560 |
Price for:Each
Minimum: 1
Multiple: 1
€16.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300280502
Order Code3416688
Also Known As7638900316377
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output300lm
Beam Effective Distance55m
Power SourceAAA Batteries x 3
Torch Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Torch Type
Head Light
Lumen Output
300lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
55m
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087