Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300280702
Order Code3416685
Also Known As7638900412802
Technical Datasheet
71 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.030 |
| 5+ | €20.660 |
| 10+ | €19.490 |
| 25+ | €18.120 |
Price for:Each
Minimum: 1
Multiple: 1
€24.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300280702
Order Code3416685
Also Known As7638900412802
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output400lm
Beam Effective Distance85m
Power SourceAAA Batteries x 3
Torch Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Torch Type
Head Light
Lumen Output
400lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
85m
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088