Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE301528101
Order Code3793787
Also Known As7638900426472
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €41.680 |
4+ | €35.390 |
8+ | €32.900 |
Price for:Each
Minimum: 1
Multiple: 1
€41.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE301528101
Order Code3793787
Also Known As7638900426472
Technical Datasheet
Torch TypeTactical Light
Light SourceLED
Lumen Output700lm
Beam Effective Distance100m
Power SourceCR123 Batteries x 2
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Torch Type
Tactical Light
Lumen Output
700lm
Power Source
CR123 Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
100m
Torch Body Material
Aluminium
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172819
UN Hazard Code:3091