Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoS5414
Order Code2843222
Also Known AsGTIN UPC EAN: 5050028027201
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
5+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS5414
Order Code2843222
Also Known AsGTIN UPC EAN: 5050028027201
Technical Datasheet
Supply Voltage240VAC
Power Rating120W
Length78mm
Lamp Base TypeR7s
Reflector Dia-
Color Temperature Typ2900K
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Excellent colour rendering and consistency
- Dimmable
- Life span: 2,000 hours
- Energy rating: C
Technical Specifications
Supply Voltage
240VAC
Length
78mm
Reflector Dia
-
Product Range
-
Power Rating
120W
Lamp Base Type
R7s
Color Temperature Typ
2900K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01