Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.110 |
5+ | €30.550 |
10+ | €28.980 |
50+ | €27.660 |
100+ | €23.510 |
Price for:Each
Minimum: 1
Multiple: 1
€32.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoPTM215
Order Code3812384
Technical Datasheet
Switch TypePushbutton
Frequency868.3MHz
Insertion Loss-
Isolation-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Push button multi-channel switch module
- Allow the realization of very slim on-wall mountable rocker switches or remote controls
- Actuating force is typically 9 N only over a travel of 1.8mm
- Power is provided by a built-in electro-dynamic power generator
- Key applications are wall-mounted flat rocker switches with 1 or 2 rockers
- Handheld remote controls with up to 4 single pushbuttons
- Integrated PCB antenna
- 868.300MHz frequency
- 125Kbps data rate
- 2 with 4 action states each (upper/lower/pressed/released) channel
Technical Specifications
Switch Type
Pushbutton
Insertion Loss
-
Product Range
-
Frequency
868.3MHz
Isolation
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1