Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.550 |
| 5+ | €26.330 |
| 10+ | €26.100 |
| 50+ | €25.880 |
| 100+ | €25.650 |
Price for:Each
Minimum: 1
Multiple: 1
€26.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoPTM216Z
Order Code3812399
Technical Datasheet
Switch TypePushbutton
Frequency2.4GHz
Insertion Loss-
Isolation-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 2.4GHz ZigBee green power generic switch pushbutton transmitter module
- Enables realization of energy harvesting wireless switches communicating using generic switch model
- Mechanically compatible with established PTM 21x form factor
- Key applications: wall-mounted or portable switches either w/ up to 2 rocker or up to 4 push button
- Integrated PCB antenna
- 2.4GHz / IEEE 802.15.4 radio standard
- Integrated kinetic energy harvester power supply
Technical Specifications
Switch Type
Pushbutton
Insertion Loss
-
Product Range
-
Frequency
2.4GHz
Isolation
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1