Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.820 |
Price for:Each
Minimum: 1
Multiple: 1
€50.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoSENSOR KIT-902
Order Code2382275
Product RangeHATs - Sensing
Add-On-Card & Module Type-
Silicon ManufacturerSTMicroelectronics
Core Architecture-
For Use WithRaspberry Pi Boards
Product RangeHATs - Sensing
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsSTM332/330 Temperature Sensor Module, STM329/320 Magnet Contact Transmitter Module, PTM210/200 Pushbutton Transmitter Switch Module
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Frequency: 902MHz
- Wireless Sensor modules with built-in antenna
- No cables required
- Ideal Energy Harvesting Solution
- Miniature battery-less pushbutton switch module
- Temperature & Reed Sensors with Solar cell
- Supports additional plug-in humidity sensor module
- Self-powered, maintenance free
- Perfect for wireless home automation
- For Use with EnOcean Pi & Raspberry Pi
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
HATs - Sensing
Silicon Core Number
-
Kit Contents
STM332/330 Temperature Sensor Module, STM329/320 Magnet Contact Transmitter Module, PTM210/200 Pushbutton Transmitter Switch Module
Silicon Manufacturer
STMicroelectronics
For Use With
Raspberry Pi Boards
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203