Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENOCEAN
Manufacturer Part NoSTM 330
Order Code2134190
Product RangeSTM330, STM330C
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.830 |
5+ | €30.210 |
10+ | €29.620 |
50+ | €29.250 |
100+ | €28.670 |
Price for:Each
Minimum: 1
Multiple: 1
€30.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoSTM 330
Order Code2134190
Product RangeSTM330, STM330C
Technical Datasheet
RF ModulationASK
Data Rate Max125Kbps
Frequency868.3MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter ApplicationsWireless Sensor Network
Product RangeSTM330, STM330C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STM 330 extremely power saving RF transmitter module is optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupancy button with a minimum number of external components. The module provides an integrated calibrated temperature sensor. Also supports the plug-in humidity sensor module HSM 100.
- Frequency 868.3 MHz
- Measurement range 0-40°C, resolution 0.16K
- Accuracy typ. ±1K
- Pre-installed solar cell
- Pre-installed whip antenna
- 125 kbps Data rate
- ASK Modulation
Applications
Building Automation, Industrial
Technical Specifications
RF Modulation
ASK
Frequency
868.3MHz
Supply Voltage Min
-
Supply Current
-
Product Range
STM330, STM330C
Data Rate Max
125Kbps
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701