Print Page
Image is for illustrative purposes only. Please refer to product description.
268 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.500 |
5+ | €17.980 |
10+ | €17.460 |
50+ | €17.090 |
100+ | €16.590 |
250+ | €15.120 |
Price for:Each
Minimum: 1
Multiple: 1
€18.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoTCM 300
Order Code2134192
Technical Datasheet
RF ModulationASK
Data Rate Max125Kbps
Frequency Max868.3MHz
Sensitivity dBm-96dBm
Supply Voltage Min2.6V
Supply Voltage Max4.5V
Transmit Power-
Module Interface-
Supply Current24mA
RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
Product Range-
Product Overview
The TCM 300/320 are in-system programmable transceiver modules enabling the realization of highly efficient RF repeaters and transceivers for the EnOcean 868 MHz and 315 MHz radio systems. Several built-in operating modes are provided in addition a repeater functionality. Using the Dolphin API library it is possible to write custom software for the module.
- Frequency 868MHz
- SMD mountable module for use with external antenna
- Integrated 16MHz 8051 CPU with 32KB FLASH and 2kB SRAM
- Various power down and sleep modes down to 0.2uA current consumption
- Up to 14 configurable I/Os
- 10bit ADC
- 8bit DAC
Applications
Building Automation, Industrial
Technical Specifications
RF Modulation
ASK
Frequency Max
868.3MHz
Supply Voltage Min
2.6V
Transmit Power
-
Supply Current
24mA
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
4.5V
Module Interface
-
RF Transceiver Applications
Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659