Print Page
Image is for illustrative purposes only. Please refer to product description.
335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.800 |
5+ | €13.520 |
10+ | €13.250 |
50+ | €12.970 |
100+ | €12.700 |
250+ | €12.420 |
Price for:Each
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoTCM300U
Order Code3812395
Technical Datasheet
RF ModulationFSK
Data Rate Max125Kbps
Frequency Max902.875MHz
Sensitivity dBm-98dBm
Supply Voltage Min2.6V
Supply Voltage Max4.5V
Transmit Power-
Module Interface-
Supply Current24mA
RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Transceiver module for programmable system components. Enable the realization of highly efficient radio actors, repeaters and other line powered applications for the EnOcean systems with 902MHz.
- Module provides several built-in operating modes
- Unidirectional serial communication (ESP2)
- Bidirectional serial communication (ESP2)
- 1-channel, 4-channel relay mode
- 1-channel dimming mode
- External whip or 50 ohm antenna mountable
- 125Kbps data rate
- 2.6 to 4.5V power supply
Technical Specifications
RF Modulation
FSK
Frequency Max
902.875MHz
Supply Voltage Min
2.6V
Transmit Power
-
Supply Current
24mA
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-98dBm
Supply Voltage Max
4.5V
Module Interface
-
RF Transceiver Applications
Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1