Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011836816
Order Code147494
Technical Datasheet
917 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.642 |
50+ | €0.562 |
100+ | €0.481 |
250+ | €0.455 |
500+ | €0.428 |
1500+ | €0.425 |
Price for:Each
Minimum: 10
Multiple: 10
€6.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011836816
Order Code147494
Technical Datasheet
For Use WithTerminal Blocks Type: 2.5-10mm² Standard, Earth 4/6mm², Isolating 4mm²
Accessory TypeEnd Plate
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 011836816 is an End Cover for use with 2.5 to 10mm² standard feed-through terminal block.
Applications
Industrial
Technical Specifications
For Use With
Terminal Blocks Type: 2.5-10mm² Standard, Earth 4/6mm², Isolating 4mm²
Product Range
-
Accessory Type
End Plate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495