Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No023300001
Order Code147506
Technical Datasheet
7.520 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.860 |
10+ | €5.820 |
100+ | €5.210 |
250+ | €4.080 |
500+ | €4.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No023300001
Order Code147506
Technical Datasheet
Accessory TypeMarking Strip / Card
For Use WithTerminal Blocks
LegendBlank
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RC610 type terminal block marker blank card
- Color is white
- Operating temperature range from 55 to 110°C
- Label material is polyamide
- UL flammability rating is UL 94V-2
Technical Specifications
Accessory Type
Marking Strip / Card
Legend
Blank
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006