Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL312510R0000
Order Code3020322
Product RangeDBL125
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.520 |
| 5+ | €37.820 |
| 10+ | €37.530 |
| 25+ | €35.550 |
| 50+ | €34.050 |
| 100+ | €32.750 |
Price for:Each
Minimum: 1
Multiple: 1
€40.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL312510R0000
Order Code3020322
Product RangeDBL125
Technical Datasheet
Rated Current125A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole7
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangeDBL125
SVHCLead (21-Jan-2025)
Technical Specifications
Rated Current
125A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
7
Load Side Wire Size Max
2AWG
SVHC
Lead (21-Jan-2025)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Screw
Product Range
DBL125
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122