Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoLB-KIT-WARNING-25-150
Order Code4163899
Also Known As1SET530001R0000
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.950 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
€43.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoLB-KIT-WARNING-25-150
Order Code4163899
Also Known As1SET530001R0000
Label TypeWarning
Label Height21.9mm
Label Width25mm
Label Diameter-
Label MaterialPVC
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity150
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Warning
Label Width
25mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
21.9mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
150
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308