Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-027015-WH-0.75
Order Code4163926
Product RangePLE Series
Also Known As1SET530201R0000
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €255.000 |
Price for:Pack of 750
Minimum: 1
Multiple: 1
€255.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-027015-WH-0.75
Order Code4163926
Product RangePLE Series
Also Known As1SET530201R0000
Technical Datasheet
Label TypeDie-Cut
Label Height15mm
Label Width27mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangePLE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
27mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
15mm
Label Diameter
-
Label Colour
White
Product Range
PLE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459942