Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39182B8088P810
Order Code2360873
Product RangeB8088 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €3.500 |
20+ | €3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39182B8088P810
Order Code2360873
Product RangeB8088 Series
Technical Datasheet
No. of Pins9 Pin
Filter Case Style0806 [2016 Metric]
Duplexer ApplicationsWCDMA Band 13
Product RangeB8088 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B39182B8088P810 is a low-loss SAW Duplexer with Ni and gold-plated terminals suitable for mobile telephone Band III system applications.
- Low insertion attenuation
- Low amplitude ripple
- 75MHz Usable pass band
- Single ended to balanced transformation in antenna-Rx path
- Impedance transformation 50 to 100Ω in antenna-Rx path
- High TX-Rx isolation
- ESD Sensitive
- Moisture sensitive level-3
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Pins
9 Pin
Duplexer Applications
WCDMA Band 13
SVHC
No SVHC (21-Jan-2025)
Filter Case Style
0806 [2016 Metric]
Product Range
B8088 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181