Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39321B3722U410
Order Code2360865
Product RangeB3722 Series
Technical Datasheet
6.788 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
5+ | €1.410 |
10+ | €1.360 |
25+ | €1.100 |
50+ | €1.070 |
200+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39321B3722U410
Order Code2360865
Product RangeB3722 Series
Technical Datasheet
Centre Frequency315MHz
Pass Band Frequency314.5MHz to 315.5MHz
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Filter Case StyleSMD
Product RangeB3722 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
B39321B3722U410 is a B3722 series short range device a SAW filter suitable for Low-loss RF filter for remote control receivers.
- AEC-Q200 qualified component family
- Package size 3mm x 3mm x 1.1mm and package code DCC6C
- Ni, gold-plated terminals
- Electrostatic Sensitive Device (ESD)
- Passivation layer Elpas
- 315MHz centre frequency
- 1.9dB maximum insertion attenuation
- 1.0dB max amplitude ripple (p-p)
- 6V DC voltage and 13dBm source power
- Operable temperature range -45 to +125˚C
Technical Specifications
Centre Frequency
315MHz
SAW Filter Applications
Remote Control Receivers
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
314.5MHz to 315.5MHz
No. of Pins
6Pins
Product Range
B3722 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041