Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
5+ | €2.540 |
10+ | €2.080 |
25+ | €2.020 |
50+ | €1.630 |
130+ | €1.460 |
Product Information
Alternatives for B41231B4229M000
1 Product Found
Product Overview
B41231 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. Suitable for professional power supply applications.
- General-purpose grade capacitor (85°C)
- High ripple current capability
- Useful life of 2000h at 85°C
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on the insulating sleeve
- Minus pole not insulated from case
- Overload protection by safety vent on the base
Technical Specifications
22000µF
-
Snap-In
Polar
25.4mm
10mm
5.51A
85°C
No SVHC (23-Jan-2024)
16V
± 20%
2000 hours @ 85°C
B41231 Series
40mm
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate