Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43544B9397M000
Order Code2434852
Product RangeB43544 Series
Technical Datasheet
980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.710 |
5+ | €7.840 |
10+ | €6.960 |
20+ | €6.940 |
40+ | €6.910 |
80+ | €5.210 |
Price for:Each
Minimum: 1
Multiple: 1
€8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43544B9397M000
Order Code2434852
Product RangeB43544 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)400V
Product RangeB43544 Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.15ohm
Ripple Current2.12A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Alternatives for B43544B9397M000
1 Product Found
Technical Specifications
Capacitance
390µF
Product Range
B43544 Series
Product Height
40mm
ESR
0.15ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.12A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036