Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.510 |
5+ | €5.650 |
10+ | €4.870 |
25+ | €4.610 |
50+ | €4.210 |
120+ | €3.840 |
Product Information
Product Overview
B43544 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. B43544 series is typically used for servo drives, frequency converters, solar inverters, uninterruptible power supplies, professional power supplies and medical appliances.
- Very high ripple current capability, high voltage (105°C), long-life grade capacitor
- Improved charge/discharge robustness
- Very high CV product, compact
- High reliability
- Extremely improved performance at high frequencies, minus pole not insulated from case
- Very low ESR at operating conditions above 50°C
- Optimized internal thermal resistance
- Rapid charge/discharge-proof, polar, overload protection by safety vent on the case wall
- Aluminium case, fully insulated with PET, minus pole marking on case surface
- Snap-in solder pins to hold component in place on PC-board
Technical Specifications
150µF
-
Snap-In
Polar
35mm
10mm
1.21A
105°C
No SVHC (21-Jan-2025)
550V
± 20%
3000 hours @ 105°C
B43544 Series
35mm
0.77ohm
-25°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate