Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43630A9128M000
Order Code2750326
Product RangeB43630 Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.110 |
| 5+ | €13.770 |
| 10+ | €11.420 |
Price for:Each
Minimum: 1
Multiple: 1
€16.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43630A9128M000
Order Code2750326
Product RangeB43630 Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB43630 Series
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current4.44A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for B43630A9128M000
1 Product Found
Product Overview
B43630A9128M000 is a B43630 series aluminium electrolytic snap-in capacitor. Application includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances, white goods.
- Extremely high CV product, ultra compact
- High ripple current capability
- Charge/discharge-proof, polar
- Aluminium case, fully insulated with PET or PVC
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on case surface, minus pole not insulated from case
- Overload protection by safety vent on the base
- 1200µF capacitance, 400VDC voltage, ±20% capacitance tolerance
- 0.04ohm ESR, 4.44A ripple current
- Operating temperature range from -40 to 85°C, 35mm product diameter, 55mm product height
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.44A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B43630 Series
Product Height
55mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability