Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB44020J0006B012
Order Code3677899
Product RangeB44020 Series
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
10+ | €1.480 |
100+ | €1.100 |
500+ | €0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB44020J0006B012
Order Code3677899
Product RangeB44020 Series
Technical Datasheet
Accessory TypeCap Nut
Clip Diameter-
Product RangeB44020 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Accessory for capacitors with mounting stud on capacitor base
- M12 width across flats 19mm
- Reinforced nylon cap nut
- Greater than 40mm capacitor diameter
Technical Specifications
Accessory Type
Cap Nut
Product Range
B44020 Series
Clip Diameter
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05