Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57136S0309M100
Order Code4717061
Product RangeS36 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €9.430 |
5+ | €8.860 |
10+ | €8.250 |
20+ | €7.680 |
40+ | €7.100 |
96+ | €5.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57136S0309M100
Order Code4717061
Product RangeS36 Series
Technical Datasheet
Product RangeS36 Series
Disc Size39mm
Resistance (25°C)3ohm
ApprovalsUL
Maximum Energy Rating at 25°C750J
Maximum Steady State Current at 25°C30A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
S36 Series
Resistance (25°C)
3ohm
Maximum Energy Rating at 25°C
750J
SVHC
No SVHC (21-Jan-2025)
Disc Size
39mm
Approvals
UL
Maximum Steady State Current at 25°C
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability