Print Page
23.332 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.700 |
| 10+ | €1.570 |
| 25+ | €1.440 |
| 50+ | €1.300 |
| 100+ | €1.200 |
| 250+ | €0.945 |
Price for:Each
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The B57364S100M is a NTC Thermistor for inrush current limiting. Coated thermistor disk. Kinked leads of tinned copper wire. Wide resistance range. Manufacturer's logo, NTC and resistance value stamped on.
- 25°C Rated temperature
Applications
Power Management
Technical Specifications
Product Range
B57364S0
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
21mm
Approvals
UL
Maximum Steady State Current at 25°C
7.5A
Technical Docs (3)
Alternatives for B57364S0100M000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00367