Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.840 |
Price for:Each
Minimum: 1
Multiple: 1
€110.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58621V4121B765
Order Code3879462
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed, Same Side
Sensor Output TypeI2C Digital
Pressure Measurement TypeDifferential
Operating Pressure Min0mbar
Voltage Rating5.5V
Operating Pressure Max16mbar
Pressure Port Size-
Port StyleHose / Tube
Transducer Connection / Termination-
Supply Current3mA
Supply Voltage Min2.7VDC
Supply Voltage Max5.5VDC
Media TypeAir, Non Aggressive Gas
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
B58621V4121B765 is a differential pressure transmitter with I²C output. Typical applications include differential pressure measurement e.g. for flow control and filter monitoring in building measurement systems and gauge pressure measurement e.g. for pressure level control and gas dosing in respirators.
- Pressure range of 0 to 16mbar
- Pressure signal accuracy typ. ± 1.5% FS in a wide temperature range from -20 to +70°C
- Temperature signal accuracy typ. ± 2K in a wide temperature range from -20 to +70 °C
- Digital I²C output proportional to pressure: 10 to 90% of digital output range (14bit)
- Piezoresistive MEMS technology
- Measured media: air, non-aggressive gases
- Prepared for screw mounting to provide improved mechanical stability
- Pressure ports with hose connections for easy mounting of tubes
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Operating Pressure Min
0mbar
Operating Pressure Max
16mbar
Port Style
Hose / Tube
Supply Current
3mA
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
Dual Radial Barbed, Same Side
Pressure Measurement Type
Differential
Voltage Rating
5.5V
Pressure Port Size
-
Transducer Connection / Termination
-
Supply Voltage Min
2.7VDC
Media Type
Air, Non Aggressive Gas
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability
