Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0044X035
Order Code4153922
Product RangeB64290L0044 Series
Technical Datasheet
3.599 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.376 |
100+ | €0.256 |
500+ | €0.189 |
1000+ | €0.174 |
2250+ | €0.171 |
4500+ | €0.169 |
Price for:Each
Minimum: 10
Multiple: 10
€3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0044X035
Order Code4153922
Product RangeB64290L0044 Series
Technical Datasheet
Core TypeToroid
Core Size12.5mm x 7.5mm x 5mm
For Use WithTransformers
Core Material GradeT35
Effective Magnetic Path Length30.09mm
Ae Effective Cross Section Area12.23mm²
Inductance Factor Al3.06µH
Product RangeB64290L0044 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
30.09mm
Inductance Factor Al
3.06µH
SVHC
No SVHC (21-Jan-2025)
Core Size
12.5mm x 7.5mm x 5mm
Core Material Grade
T35
Ae Effective Cross Section Area
12.23mm²
Product Range
B64290L0044 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00166
Product traceability