Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0668X087
Order Code4153936
Product RangeB64290L0668 Series
Technical Datasheet
233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.980 |
| 5+ | €4.180 |
| 10+ | €3.380 |
| 20+ | €3.110 |
| 40+ | €2.620 |
| 80+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0668X087
Order Code4153936
Product RangeB64290L0668 Series
Technical Datasheet
Core TypeToroid
Core Size38.1mm x 19.05mm x 12.7mm
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length82.97mm
Ae Effective Cross Section Area116.2mm²
Inductance Factor Al3.87µH
Product RangeB64290L0668 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
82.97mm
Inductance Factor Al
3.87µH
SVHC
No SVHC (21-Jan-2025)
Core Size
38.1mm x 19.05mm x 12.7mm
Core Material Grade
N87
Ae Effective Cross Section Area
116.2mm²
Product Range
B64290L0668 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0465
Product traceability