Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65541T0100A033
Order Code4167321
Product RangeB65541 Series
Technical Datasheet
1.153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.290 |
50+ | €1.720 |
100+ | €1.710 |
200+ | €1.700 |
500+ | €1.690 |
Price for:1 Set
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65541T0100A033
Order Code4167321
Product RangeB65541 Series
Technical Datasheet
Core TypeP
Core SizeP14/8
For Use WithInductors / Transformers
Core Material GradeM33
Effective Magnetic Path Length20mm
Ae Effective Cross Section Area25mm²
Inductance Factor Al100nH
Product RangeB65541 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
P
For Use With
Inductors / Transformers
Effective Magnetic Path Length
20mm
Inductance Factor Al
100nH
SVHC
No SVHC (21-Jan-2025)
Core Size
P14/8
Core Material Grade
M33
Ae Effective Cross Section Area
25mm²
Product Range
B65541 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability