Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65646A0250A027
Order Code2673416
Product RangeB65646 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.910 |
3+ | €12.370 |
5+ | €11.830 |
10+ | €11.300 |
20+ | €10.760 |
50+ | €10.220 |
Price for:1 Set
Minimum: 1
Multiple: 1
€12.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65646A0250A027
Order Code2673416
Product RangeB65646 Series
Technical Datasheet
Core TypePM
Core SizePM50/39
For Use WithHigh Q Inductors
Core Material GradeN27
Effective Magnetic Path Length84mm
Ae Effective Cross Section Area370mm²
Inductance Factor Al250nH
Product RangeB65646 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
For Use With
High Q Inductors
Effective Magnetic Path Length
84mm
Inductance Factor Al
250nH
SVHC
No SVHC (21-Jan-2025)
Core Size
PM50/39
Core Material Grade
N27
Ae Effective Cross Section Area
370mm²
Product Range
B65646 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005