Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65651T0100A033
Order Code4153958
Product RangeB65651 Series
Technical Datasheet
928 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.980 |
10+ | €4.520 |
50+ | €3.780 |
100+ | €3.480 |
200+ | €3.310 |
500+ | €3.160 |
Price for:1 Set
Minimum: 1
Multiple: 1
€5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65651T0100A033
Order Code4153958
Product RangeB65651 Series
Technical Datasheet
Core TypePM
Core SizeP18/11
Core Material GradeM33
For Use WithTDK B65652 Series Coil Former
Effective Magnetic Path Length25.9mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al100nH
Product RangeB65651 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
Core Material Grade
M33
Effective Magnetic Path Length
25.9mm
Inductance Factor Al
100nH
SVHC
No SVHC (21-Jan-2025)
Core Size
P18/11
For Use With
TDK B65652 Series Coil Former
Ae Effective Cross Section Area
43mm²
Product Range
B65651 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability