Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65671D0000R048
Order Code3651826
Product RangeB65671 Series
Technical Datasheet
370 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
10+ | €4.440 |
50+ | €4.150 |
200+ | €3.870 |
400+ | €3.580 |
800+ | €3.290 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65671D0000R048
Order Code3651826
Product RangeB65671 Series
Technical Datasheet
Core TypeP
Core SizeP26/16
Core Material GradeN48
For Use With-
Effective Magnetic Path Length37.2mm
Ae Effective Cross Section Area93mm²
Inductance Factor Al4.9µH
Product RangeB65671 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
P
Core Material Grade
N48
Effective Magnetic Path Length
37.2mm
Inductance Factor Al
4.9µH
SVHC
No SVHC (21-Jan-2025)
Core Size
P26/16
For Use With
-
Ae Effective Cross Section Area
93mm²
Product Range
B65671 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability