Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65691K0000R048
Order Code4153965
Product RangeB65691 Series
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.220 |
5+ | €33.280 |
10+ | €31.340 |
20+ | €29.410 |
40+ | €27.470 |
100+ | €25.530 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€35.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65691K0000R048
Order Code4153965
Product RangeB65691 Series
Technical Datasheet
Core TypePM
Core SizeP59/36
For Use WithTransformers
Core Material GradeN48
Effective Magnetic Path Length88mm
Ae Effective Cross Section Area485mm²
Inductance Factor Al12.5µH
Product RangeB65691 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
For Use With
Transformers
Effective Magnetic Path Length
88mm
Inductance Factor Al
12.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
P59/36
Core Material Grade
N48
Ae Effective Cross Section Area
485mm²
Product Range
B65691 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
Product traceability