Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65805N0040A001
Order Code4244678
Product RangeB65805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €5,001.000 |
Price for:Pack of 2000
Minimum: 2000
Multiple: 2000
€10,002,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65805N0040A001
Order Code4244678
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
Core Material GradeK1
For Use WithTelecommunication
Effective Magnetic Path Length20.8mm
Ae Effective Cross Section Area20.8mm²
Inductance Factor Al40nH
Product RangeB65805 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
K1
Effective Magnetic Path Length
20.8mm
Inductance Factor Al
40nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM5
For Use With
Telecommunication
Ae Effective Cross Section Area
20.8mm²
Product Range
B65805 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00304
Product traceability